Print Page
87569-1010
Connector Accessory, Strain Relief, Molex 10 Position Dual Row IDT Receptacles, 10 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No87569-1010
Order Code4239500
Product RangeMilli-Grid 87569 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
500+ | US$0.212 |
1500+ | US$0.206 |
Price for:Each
Minimum: 500
Multiple: 500
US$106.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No87569-1010
Order Code4239500
Product RangeMilli-Grid 87569 Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMolex 10 Position Dual Row IDT Receptacles
No. of Positions10Ways
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Ways
Product Range
Milli-Grid 87569 Series
For Use With
Molex 10 Position Dual Row IDT Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002