Print Page
90170-0010
Connector Accessory, Strain Relief, Molex QF-50 Series Ribbon Cable Connectors, 10 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No90170-0010
Order Code4239506
Product RangeQF-50 90170 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
800+ | US$0.172 |
2400+ | US$0.161 |
Price for:Each
Minimum: 800
Multiple: 800
US$137.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No90170-0010
Order Code4239506
Product RangeQF-50 90170 Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMolex QF-50 Series Ribbon Cable Connectors
No. of Positions10Ways
Strain Relief MaterialPET (Polyester), Glass Filled
Product RangeQF-50 90170 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Ways
Product Range
QF-50 90170 Series
For Use With
Molex QF-50 Series Ribbon Cable Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005