Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121012-0120
Order Code2918162
Product RangemPm 121012 Series
Also Known AsB313M27N0, GTIN UPC EAN: 883906270490
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121012-0120
Order Code2918162
Product RangemPm 121012 Series
Also Known AsB313M27N0, GTIN UPC EAN: 883906270490
Technical Datasheet
Connector OrientationStraight
DIN FormDIN Form A
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
No. of Poles3 Poles + Ground
Circular Connector Contact TypeSolder Pin
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Coupling StyleThreaded
Connector Body MaterialPP (Polypropylene) Body
Mating Interface Pitch18mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Contact PlatingSilver
Product RangemPm 121012 Series
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (17-Jan-2023)
Technical Specifications
Connector Orientation
Straight
Circular Connector Shell Style
Cable Mount Plug
No. of Poles
3 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Coupling Style
Threaded
Mating Interface Pitch
18mm
Contact Material
Brass
Contact Plating
Silver
Coupling Type
-
Cable Diameter Max
-
DIN Form
DIN Form A
No. of Contacts
3Contacts
Circular Connector Contact Type
Solder Pin
Current Rating per Contact Max
16A
Connector Body Material
PP (Polypropylene) Body
IP Rating
IP65
Contact Plating
Silver
Product Range
mPm 121012 Series
Cable Diameter Min
-
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01