Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172159-0611
Order Code2454259
Product RangeEdgeMate 172159
Also Known AsGTIN UPC EAN: 887191569987
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No172159-0611
Order Code2454259
Product RangeEdgeMate 172159
Also Known AsGTIN UPC EAN: 887191569987
Technical Datasheet
Contact Termination TypeCrimp
Contact Material-
Product RangeEdgeMate 172159
Product Overview
EdgeMate wire-to-edge-card housing with positive lock offers cost savings for wire-to-edge-card terminations in appliance, industrial and lighting applications.
- Polarized housing
- 3.96mm pitch housing
- Polarization rib on connector housing ensure correct mating to PCB
- Nylon 6/6 material
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Contact Termination Type
Crimp
Product Range
EdgeMate 172159
Contact Material
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041