Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1803300003
Order Code2147044
Also Known AsGTIN UPC EAN: 887191007618
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No1803300003
Order Code2147044
Also Known AsGTIN UPC EAN: 887191007618
Technical Datasheet
No. of LEDs-
Holder TypeSocket
Product Range-
Product Overview
- Less than 48.00mm in diameter for Mega Zenigata Chip-On-Board arrays
- Compression contacts deliver power to array
- Double-ended wire-trap terminal to attach power source
- Screw-mount attachment method for securing array to heat sink
- Releasable wire trap for rework or replacement
- High-temperature thermoplastic housing
Technical Specifications
No. of LEDs
-
Product Range
-
Holder Type
Socket
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014412