Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No202828-1110
Order Code2965507
Product RangeMirror Mezz 202828
Also Known AsGTIN UPC EAN: 191128418812
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No202828-1110
Order Code2965507
Product RangeMirror Mezz 202828
Also Known AsGTIN UPC EAN: 191128418812
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing-
GenderHermaphroditic
No. of Rows11Rows
No. of Contacts468Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 202828
SVHCTo Be Advised
Product Overview
This Hermaphroditic Mirror Mezz connector lowers application costs with stackable mating to support data speeds up to 56 Gbps per differential pair for telecommunications, networking and other applications. Self or cross-mating of this hermaphroditic connector enables easy achievement of the desired mated height to meet application requirements - when mated in combinations, a 2.50mm and 5.50mm height connector can achieve three stack heights of 11.00, 8.00 and 5.00mm
- The stitched BGA design offers more cost savings than insert-molded BGA attachments
- The two electrically tuned signal contacts cleanly transmit high-speed signals for maximum signal integrity
- Wider ground pins balance the electrical field and shield the differential pair from surrounding transmission lines
- Robust shrouded housing design encapsulates the pin field, protecting the pins and offering blind-mate guidance to eliminate any possibility of mis-mating
- Intricately designed terminal structure
Applications
Communications & Networking, Industrial, Telecommunications
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Hermaphroditic
No. of Contacts
468Contacts
Contact Material
Copper Alloy
Product Range
Mirror Mezz 202828
Pitch Spacing
-
No. of Rows
11Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608