Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34696-0101
Order Code3222732
Product RangeStac64 34696 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No34696-0101
Order Code3222732
Product RangeStac64 34696 Series
Technical Datasheet
Product RangeStac64 34696 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts10Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPS (Polystyrene) Body, Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating500V
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Stac64 34696 Series
No. of Contacts
10Contacts
Connector Body Material
PS (Polystyrene) Body, Glass Filled Body
Contact Plating
Tin
Voltage Rating
500V
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009