Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53984-0671
Order Code9786414
Product Range53984
Also Known AsGTIN UPC EAN: 822348217298
Technical Datasheet
No. of Contacts6Contacts
Connector TypeFirewire IEEE-1394
Contact Termination TypeThrough Hole
Product Range53984
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Alternatives for 53984-0671
1 Product Found
Product Overview
- Hot plugging capability
- Full electrical testing
- Keyed
Technical Specifications
No. of Contacts
6Contacts
Connector Type
Firewire IEEE-1394
Product Range
53984
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01