Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No54030-0471
Order Code9786422
Product Range54030
Also Known AsGTIN UPC EAN: 822348183791
Technical Datasheet
No. of Contacts4Contacts
Connector TypeFirewire IEEE-1394
Contact Termination TypeSolder
Product Range54030
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Technical Specifications
No. of Contacts
4Contacts
Connector Type
Firewire IEEE-1394
Product Range
54030
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01