Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63811-8100
Order Code2779732
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 800756875279
Technical Datasheet
4 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$481.770 |
Price for:Each
Minimum: 1
Multiple: 1
US$481.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-8100
Order Code2779732
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 800756875279
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex Mini-Lock 50351 Series 28-22AWG Contacts
Product RangePremiumGrade 207129
SVHCTo Be Advised
Product Overview
The 63811-8100 is a Hand Crimp Tool with manual level of automation. It features a full cycle ratcheting hand tool ensures complete crimps and a precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Right and left handed applications. It is suitable for use with 0.098 inch Mini-Lock™ wire-to-board 22-28AWG crimp terminals.
- Ergonomic soft grip handles for comfortable crimping
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex Mini-Lock 50351 Series 28-22AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3171