Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71433-0002
Order Code1718019
Product RangeUltra+ VHDCI 71433
Also Known AsGTIN UPC EAN: 800753784604
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No71433-0002
Order Code1718019
Product RangeUltra+ VHDCI 71433
Also Known AsGTIN UPC EAN: 800753784604
Technical Datasheet
Accessory TypeJack Screw
For Use WithVHDCI Receptacle Connectors
Thread Size - MetricM2 x 0.4
Thread Size - Imperial-
Screw Head Height4.68mm
Screw Length9.68mm
Product RangeUltra+ VHDCI 71433
Product Overview
- 27% smaller than SCSI-3
- Meets EIA, ANSI/SFF-8441and SPI-4 specifications
- Enhanced shields with multiple contact points
- Offset plug backshells
- Diverse standard cable assembly product offering
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M2 x 0.4
Screw Head Height
4.68mm
Product Range
Ultra+ VHDCI 71433
For Use With
VHDCI Receptacle Connectors
Thread Size - Imperial
-
Screw Length
9.68mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432