Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79918-0080
Order Code1718018
Product RangeUltra+ VHDCI 79918 Series
Also Known AsGTIN UPC EAN: 756054331514
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No79918-0080
Order Code1718018
Product RangeUltra+ VHDCI 79918 Series
Also Known AsGTIN UPC EAN: 756054331514
Technical Datasheet
Connector Type AVHDCI Plug
Connector Type BVHDCI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeUltra+ VHDCI 79918 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 27% smaller than SCSI-3
- Meets EIA, ANSI/SFF-8441and SPI-4 specifications
- Enhanced shields with multiple contact points
- Offset plug backshells
- Diverse standard cable assembly product offering
Technical Specifications
Connector Type A
VHDCI Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
VHDCI Plug
Cable Length - Metric
1m
Product Range
Ultra+ VHDCI 79918 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166374