Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No85003-0177
Order Code2779748
Product Range85003
Also Known As96P-6033-072V-0, GTIN UPC EAN: 800753746404
Technical Datasheet
Product Range85003
No. of Contacts96Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles400
SVHCTo Be Advised
Alternatives for 85003-0177
7 Products Found
Product Overview
- 2.54mm pitch DIN 41612 header mates with 85042 DIN 41612 receptacle & 85052 DIN 41612 header
- Data rate up to 622Mbps
- Current rating is 1A
- Voltage rating is 250VAC (RMS)
Technical Specifications
Product Range
85003
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01435