Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-9300
Order Code1201898
Product Range88732 Series
Also Known AsGTIN UPC EAN: 800754342117
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-9300
Order Code1201898
Product Range88732 Series
Also Known AsGTIN UPC EAN: 800754342117
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric3.34m
Cable Length - Imperial11ft
USB StandardUSB 1.1
Jacket ColourWhite
Electronic Marking-
Product Range88732 Series
Product Overview
- Metal shielding on all sides
- Grounding fingers
- Bevelled metal pins
- Small footprint
- Detent lock
- 5,000 mating cycles
- Keying feature
- Halogen-free receptacles
- Simple edge-contact beam geometry of connector shell
- Over-mode process, Pick and place area on connector shell used for receptacles
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
11ft
Jacket Colour
White
Product Range
88732 Series
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
3.34m
USB Standard
USB 1.1
Electronic Marking
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2