Print Page
138 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$0.871 |
25+ | US$0.804 |
100+ | US$0.697 |
Price for:Each
Minimum: 1
Multiple: 1
US$0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The A11131100000 is a black non illuminated On / Off, SPST rocker switch rated 10A at 250V AC.
- 4.8mm x 0.8mm Quick Connectors
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Contact Current AC Max
10A
SVHC
Melamine (21-Jan-2025)
Contact Configuration
SPST
Product Range
A1 Series
Panel Cutout Width
13mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01