Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEDL-10TW/WS
Order Code3401512
Also Known AsGTIN UPC EAN: 4007754253597
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoEDL-10TW/WS
Order Code3401512
Also Known AsGTIN UPC EAN: 4007754253597
Technical Datasheet
Transformer Power Tappings10W, 6W , 4W , 2W
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height247mm
External Width247mm
External Depth90mm
Product Range-
SVHCTo Be Advised
Product Overview
A 200mm (8”) 100V line PA ceiling speaker with 2-way coaxial design, metal housing and quick mounting spring clips.
- White metal housing with protective speaker grille
- 2Way 200mm (8”) coaxial speaker
- 100V line transformer with 4 power taps
- Excellent sound quality with consistent radiation pattern
- Quick-mounting facility with spring clips
- For a ceiling thickness from 10-40mm
- Speaker diameter: 200mm (8”)
- Power input: 100V line
- Power taps: 10W, 6W, 4W, 2W
- Frequency range: 50Hz – 20kHz
- Dispersion angle: 110deg
- Sensitivity: 95dB
- SPL (max): 105dB
- Cut out diameter: 220mm
- Mounting depth: 90mm
- Dimensions (DiaxD): 247x90mm
- Weight: 1.2kg
Technical Specifications
Transformer Power Tappings
10W, 6W , 4W , 2W
Frequency Response Max
20kHz
External Width
247mm
Product Range
-
Frequency Response Min
50Hz
External Height
247mm
External Depth
90mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.482