Quantity | Price (ex VAT) |
---|---|
5000+ | US$1.053 |
Product Information
Product Overview
MP2615B is a monolithic switching charger for a 1 cell lithium-Ion or lithium-polymer battery packed with built-in power MOSFETs. It’s able to achieve up to 2A charge current which can be programmed via an accurate sense resistor over the whole input range. MP2615B regulates the charge current and full battery voltage using two control loops to realize high accuracy constant current (CC) charge and constant voltage (CV) charge. Thanks to the constant-off-time (COT) mode control, 99% duty cycle can be achieved when battery voltage is close to the input voltage to keep the charge current always at a relative high level. Battery temperature and charging status are always monitored for each condition. Two status monitor output pins are provided to indicate the battery charging status and input power status. It features internal reverse blocking protection. Available in QFN-16 (3mmx3mm) package. Applications include smart, portable hand-held solutions and portable media players.
- 4.5V to 18V operating input voltage
- Up to 99% duty cycle operation, up to 2A programmable charging current
- ±0.75% full battery voltage accuracy
- 4.03V and 3.99V selection for full battery voltage
- Fully integrated power switches, internal loop compensation
- No external reverse-blocking diode required
- Preconditioning for fully depleted battery
- Charging operation indicator, programmable safety timer
- Thermal shutdown protection
- Cycle-by-cycle overcurrent protection, battery temperature monitor and protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
4.03V
QFN
1Cells
125°C
-
No SVHC (19-Jan-2021)
18V
2A
16Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate