Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$154.006 |
Product Overview
076550 is a FG-30z preset torque screwdriver. Designed for fastening applications where errors simply aren't acceptable, the torque screwdriver applies the right amount of torque every time. This is ideal for fastening applications where operators repeatedly assemble parts at the same torque setting. Built with a cam-over design, the accurate screwdriver prevents a fastener or bolt from being under and over-tightened. As a quality control tool, it allows any user to deliver the correct torque with confidence regardless of task and operator skill level. Using a quality torque screwdriver ensures that proper torque is being applied and maintains requirements associated with ISO quality standards. The torque screwdriver is pre-set to the required torque value of the application. A preset torque screwdriver does not feature an external adjustment scale.
- Torque ranges from 3 to 30ozf.in(American), 2 to 21cN.m(S.I.)
- Red label colour, 1/4″ F/Hex drive size, length is 104.1mm
- ISO 6789-1:2017 calls for maximum of 5,000 torque applications cycles before calibration
- Lifecycle testing of well over 3 million combined torque applications consistency
- Eliminate over-torque, limits the amount of force applied, internal torque adjustment mechanism
- Sleek 4-flute handle design handle flutes, non-graduated setting torque tool
- Rotary bearing to allow rotation between parts needles thrust bearing
- Eliminates possibility of damage to metal end cap
- ¼inch female hex bit holder that grips any type of bit, patented one touch bit release bit retention
- Double locking mechanism to prevent accidental torque setting change
Notes
Preferred and certified ranges of this tool is in accordance with the requirements of ISO 6789 (+/- 6% of indicated setting).
Technical Specifications
104.14mm
No SVHC (07-Nov-2024)
FG Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate