Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$401.74 |
Price for:Each
Minimum: 1
Multiple: 1
US$401.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No145683
Order Code3690307
Technical Datasheet
SVHCNo SVHC (07-Nov-2024)
Product Overview
STC 30 Plus is a power supply that operates with select Mountz electric torque screwdrivers. It is single tool controller that is designed to operate at both 110V and 230V. This transformer is suitable for the following electric screwdriver models A-series, CL-series, EF-series, K-series.
- Selectable output voltage
- Over heat protection (OHP) & over current protection (OCP) protect driver from damage or malfunction
- Temperature detection powers down the unit and resets automatically to acceptable levels
- Switchable 110V & 230V input voltage. Unit will reset itself if motor/current overload is too high
- Start & stop signal output (for PLC)
- Selectable soft start time (from 0.2seconds - 0.6 seconds)
- Selectable double hit mode for soft joint applications
- Screwdriver lock signal input (for PLC)
- Unit can be connected to the scout screw counter
Technical Specifications
SVHC
No SVHC (07-Nov-2024)
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
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81