Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.618 |
100+ | US$6.157 |
500+ | US$5.747 |
1000+ | US$5.530 |
Price for:Each
Minimum: 1
Multiple: 1
US$6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3452
Order Code2309836
Technical Datasheet
Connector TypeTip Plug
For Use WithMueller P4543 or Standard 0.08" Pin Jacks
Breakdown Voltage-
Current Rating5A
Wire Size AWG Max-
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
-
For Use With
Mueller P4543 or Standard 0.08" Pin Jacks
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443