Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No025-0080
Order Code1833512
Technical Datasheet
ESD Storage Type-
External Height - Imperial1.61"
External Height - Metric41mm
External Width - Imperial4.09"
External Width - Metric104mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Storage Type
-
External Height - Metric
41mm
External Width - Metric
104mm
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
1.61"
External Width - Imperial
4.09"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01