Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0009
Order Code1687818
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.53"
External Height - Metric13.46mm
External Width - Imperial0.6"
External Width - Metric15.24mm
External Depth - Imperial2.99"
External Depth - Metric76mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
13.46mm
External Width - Metric
15.24mm
External Depth - Metric
76mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
0.53"
External Width - Imperial
0.6"
External Depth - Imperial
2.99"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236