Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No143-0178
Order Code2081087
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial5.35"
External Height - Metric136mm
External Width - Imperial4.25"
External Width - Metric108mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 143-0178 is a black ESD Tool Box with full length inner tray.
- <lt/>2sec Static decay
- 10¹⁰ to 10¹¹Ω Surface resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
136mm
External Width - Metric
108mm
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
5.35"
External Width - Imperial
4.25"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3