Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-003-03
Order Code1736746
Technical Datasheet
Indicator Lens ColourOrange
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With16 Series
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 50-003-03
1 Product Found
Technical Specifications
Indicator Lens Colour
Orange
Mounting Hole Dia
-
For Use With
16 Series
SVHC
No SVHC (17-Jan-2023)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098