Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-37P-02-03-F1
Order Code1084700
Product Range5504
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-37P-02-03-F1
Order Code1084700
Product Range5504
Technical Datasheet
D Sub Connector TypeStandard
Product Range5504
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (07-Nov-2024)
Alternatives for 5504F1-37P-02-03-F1
4 Products Found
Product Overview
The 5504F1-37P-02-03-F1 is a 37-way 5A right angle D-subminiature Plug with selective gold plated copper alloy nickel undercoated brass contacts. This 5504 series black male PCB mount D-subminiature connector has high temperature plastic UL94V-0 standard insulator, PBT + 30% glass housing and solder termination.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC for one minute Minimum dielectric withstanding voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
5504
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01539