Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No6MS1S2M1RE
Order Code1550246
Your Part Number
Technical Datasheet
8,562 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2.144 |
| 12+ | US$1.675 |
| 100+ | US$1.541 |
| 500+ | US$1.447 |
| 1000+ | US$1.367 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No6MS1S2M1RE
Order Code1550246
Technical Datasheet
Product Range-
Product Overview
The 6MS1S2M1RE is a single-pole double-throw (SPDT) Miniature Slide Switch with PC through-hole termination, ON-NONE-ON function and 2.8-inch high black nylon actuator. This switch has gold plated Copper alloy contacts/terminals, black nylon housing and white nylon case.
- 50mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -40 to +80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Technical Docs (1)
Alternatives for 6MS1S2M1RE
1 Product Found
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
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011