Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD16-LMT1-2AB
Order Code1736752
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Panel Cutout Diameter16mm
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
IP Rating-
Actuator / Cap Colour-
Contact Current Max8A
Contact Voltage AC Nom250V
Contact Current AC Max8A
Contact Voltage DC Nom24V
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC24V
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Alternatives for D16-LMT1-2AB
2 Products Found
Product Overview
The 16 series Pushbutton Switch with high-grade temperature thermoplastic body and the contact housing moulded in electrical high-grade thermosetting plastic. This series switches are available in round, square and rectangular shapes. Each contact block has one double break snap-action switching mechanism.
- Momentary switch mode
- >2 million operations Mechanical lifetime
- Silver contacts
- 3mm Operating travel
- 2 to 5N Actuating force depending on number of contact block
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Panel Cutout Diameter
16mm
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Current DC Max
6A
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
DPST-NO, DPST-NC
Switch Operation
Momentary
IP Rating
-
Contact Current Max
8A
Contact Current AC Max
8A
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00708