Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDHSB 5
Order Code9972188
Product RangeDHSB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDHSB 5
Order Code9972188
Product RangeDHSB
Technical Datasheet
Insulator ColourYellow
Product RangeDHSB
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialPE (Polyethylene)
Product Overview
The DHSB 5 is a sealed heat shrink Butt Splice made of tin-plated copper with yellow high density PE insulation. The heat shrinkable sealed splice providing a tough and long lasting environmental seal against immersion in solvents, oils, fluids and salt water. The wire insulation should be stripped to 8mm and then crimped into the ends of the butt splice. It feature hot air should then be applied to the sleeve until the tubing has shrunk to the cable size and the adhesive flows from the end of the splice, giving a fully sealed joint and additional strain relief. it accepts 12 to 10AWG wire.
- 600V Maximum electrical rating
- 150°C Shrink temperature
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Product Range
DHSB
Wire Size AWG Max
10AWG
Insulator Material
PE (Polyethylene)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035