Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49U-2.4576-20-50-60-30-ATF
Order Code1666946
Product RangeHC49U
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49U-2.4576-20-50-60-30-ATF
Order Code1666946
Product RangeHC49U
Technical Datasheet
Frequency Nom2.4576MHz
Crystal CaseThrough Hole, 10.9mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -20ppm
Product RangeHC49U
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Alternatives for HC49U-2.4576-20-50-60-30-ATF
1 Product Found
Product Overview
The HC49U series Crystal Oscillator operating at a frequency range of 1.8 to 200MHz with ±20 or ±30PPM frequency tolerance at 25°C. It is suitable for general and microcontrollers applications.
- Wide frequency range
- Superior resistance weld HC-49/U metal case
- ±30 or ±50ppm Temperature stability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Frequency Nom
2.4576MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Through Hole, 10.9mm x 4.65mm
Load Capacitance
30pF
Product Range
HC49U
Operating Temperature Max
60°C
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
Tariff No:85416000
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
Weight (kg):.0011
Product traceability