Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHK-DPM-MDPF-15CM
Order Code2057881
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HK-DPM-MDPF-15CM is a 150mm DisplayPort to Mini DisplayPort Adapter. The 20-pin solder-type mini DisplayPort (female) is made of gold-plated brass contact, nickel-plated Fe shell and white insulation. The 20-pin solder-type DisplayPort (male) is made of gold-plated brass contact, nickel-plated Fe shell and white insulation.
- 1 to 5Ω Conductive resistance
- 5MΩ Minimum insulation resistance
Applications
Audio
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576