Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoKL32BK
Order Code1891384
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKL32BK
Order Code1891384
Technical Datasheet
Wrap MaterialPolypropylene
Wrap ColourBlack
Bundle Dia Min - Metric32mm
Bundle Dia Max - Metric35mm
Reel Length (Metric)5m
Reel Length (Imperial)16.4ft
Bundle Dia Min - Imperial1.26"
Bundle Dia Max - Imperial1.38"
Product Range-
Technical Specifications
Wrap Material
Polypropylene
Bundle Dia Min - Metric
32mm
Reel Length (Metric)
5m
Bundle Dia Min - Imperial
1.26"
Product Range
-
Wrap Colour
Black
Bundle Dia Max - Metric
35mm
Reel Length (Imperial)
16.4ft
Bundle Dia Max - Imperial
1.38"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84