Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33276
Order Code1710621
Technical Datasheet
Thermal Resistance7°C/W
Packages CooledTO-218, TO-220
External Width - Metric42mm
External Height - Metric42mm
External Length - Metric29.44mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.65"
External Height - Imperial1.65"
External Length - Imperial1.16"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
7°C/W
External Width - Metric
42mm
External Length - Metric
29.44mm
Heat Sink Material
-
External Height - Imperial
1.65"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
42mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008