Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFM50/18
Order Code9531548
Product RangeMCFM
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFM50/18
Order Code9531548
Product RangeMCFM
Technical Datasheet
Power Rating5VA
Primary Voltages115V, 230V
Secondary Voltages2 x 18V
Winding TypeSingle Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter50mm
Height24mm
Secondary Current Nom139mA
Product RangeMCFM
SVHCTo Be Advised
Product Overview
The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
- Power rating ranges from 1.6VA to 7.0VA
- Maximum ambient temperature of 40°C
- Efficiency up to 80%
- Double insulated primary leads
- Resin filled centre with M4 clear mounting hole
- Flexible lead outs can be trimmed to any length without the need of enamel removal
- Suitable for use in low power equipment
- Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
- 100% electrical and flash tested
Applications
Industrial, Power Management
Technical Specifications
Power Rating
5VA
Secondary Voltages
2 x 18V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
24mm
Product Range
MCFM
Primary Voltages
115V, 230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
50mm
Secondary Current Nom
139mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17