Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFM50/22
Order Code9531564
Technical Datasheet
Power Rating5VA
Primary Voltages115V, 230V
Secondary Voltages2 x 22V
Winding TypeSingle Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter50mm
Height24mm
Secondary Current Nom114mA
Product Range-
SVHCTo Be Advised
Product Overview
The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
- Power rating ranges from 1.6VA to 7.0VA
- Maximum ambient temperature of 40°C
- Efficiency up to 80%
- Double insulated primary leads
- Resin filled centre with M4 clear mounting hole
- Flexible lead outs can be trimmed to any length without the need of enamel removal
- Suitable for use in low power equipment
- Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Power Rating
5VA
Secondary Voltages
2 x 22V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
24mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
50mm
Secondary Current Nom
114mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17