Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S250SRC
Order Code1581229
Product RangeSMD Red LED
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | US$0.128 |
10+ | US$0.109 |
100+ | US$0.085 |
500+ | US$0.070 |
1000+ | US$0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
US$0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S250SRC
Order Code1581229
Product RangeSMD Red LED
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Bulb Size1.6mm x 2mm
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ643nm
Luminous Intensity17mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeSMD Red LED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL-S250SRC is a super red SMD LED with water clear epoxy, made of GaAlAs dice.
- 1206 Case
- 5V Reverse voltage
- 10µA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical
Technical Specifications
LED Colour
Red
LED Case Size
1206 (3216 Metric)
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
140°
Product Range
SMD Red LED
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Bulb Size
1.6mm x 2mm
Forward Voltage
1.85V
Luminous Intensity
17mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MCL-S250SRC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
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
Weight (kg):.000073