Print Page
Image is for illustrative purposes only. Please refer to product description.
1,303 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2.238 |
| 12+ | US$1.970 |
| 100+ | US$1.782 |
| 500+ | US$1.407 |
| 1000+ | US$1.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-BC-V
Order Code1316993
Technical Datasheet
Operating Force200gf
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max1mA
Switch TerminalsSolder
No. of Directions3
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCPL3-BC-V is a 3-way single-pole single-throw (SPST) Navigation Switch with solder terminals and stainless steel spring. The MCPL3 series switch has silver cladding phosphor bronze contact, black nylon high-temperature thermoplastic stem/base and stainless steel cover.
- 500Ω Maximum contact resistance
- 500VDC at 100MΩ Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Operating Force
200gf
Contact Voltage DC Nom
5V
Switch Terminals
Solder
Product Range
-
Contact Voltage AC Nom
-
Contact Current Max
1mA
No. of Directions
3
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCPL3-BC-V
1 Product Found
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
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability