Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CA41-3
Order Code4410587
Product RangeMulticomp Pro Adhesives
Technical Datasheet
144 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.663 |
5+ | US$4.100 |
10+ | US$3.658 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CA41-3
Order Code4410587
Product RangeMulticomp Pro Adhesives
Technical Datasheet
Viscosity-
Product RangeMulticomp Pro Adhesives
Weight3g
Volume-
Adhesive TypeEthyl Cyanoacrylate
CureRoom Temperature
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
This MP-CA41-3 is designed for the assembly of difficult to bond materials which require uniform stress distribution and strong tension and/or shear strength.
- Ester base: Ethyl cyanoacrylate
- Appearance: Clear liquid
- Specific Gravity 25°C: 1.043g/cm³
- Shelf life: 12 months unopened
- Viscosity Brookfield - S p 1 @20rpm @25°C: 90 - 120 cps
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Bondloc cyanoacrylates should ideally be stored in original sealed containers until used. Containers should be stored between 2°C and 10°C with a maximum storage temperature of 25°C. Avoid exposure to strong light and heat sources. Refrigeration can prolong shelf life.
Technical Specifications
Viscosity
-
Weight
3g
Adhesive Type
Ethyl Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Multicomp Pro Adhesives
Volume
-
Cure
Room Temperature
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007