Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.167 |
10+ | US$3.953 |
25+ | US$3.672 |
75+ | US$3.323 |
150+ | US$3.055 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001175.
Order Code3255425
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.7Ah
Battery Size CodeAA
External Diameter14.5mm
External Height50.6mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeAA
Weight31g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
Alternatives for MP001175.
5 Products Found
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.7Ah
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
External Height
50.6mm
Pack Quantity
1
Weight
31g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3496