Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$14.432 |
5+ | US$13.467 |
10+ | US$12.248 |
25+ | US$10.318 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
US$14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001183.
Order Code3255434
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
External Diameter14.5mm
Battery Size CodeAA
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
Battery Type / SizeAA
Weight28g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP001183.
5 Products Found
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
Battery Size Code
AA
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
28g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
UN Hazard Code:3496