Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001840.
Order Code3287141
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeSR44
Battery TechnologySilver Oxide
External Diameter11.53mm
Battery Capacity162mAh
External Height5.43mm
Battery TerminalsPressure Contact
Pack Quantity5
Battery Type / SizeButton Cell
Weight2g
Battery IEC CodeSR1154
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP001840.
1 Product Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Silver Oxide
Battery Capacity
162mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR1154
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
SR44
External Diameter
11.53mm
External Height
5.43mm
Pack Quantity
5
Weight
2g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015