Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$9.527 |
10+ | US$8.844 |
25+ | US$8.254 |
50+ | US$7.571 |
100+ | US$6.888 |
Price for:Each
Minimum: 1
Multiple: 1
US$9.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001843
Order Code3924763
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity200mAh
Battery Size CodePP3
Battery TerminalsSnap Contact
External Height17.4mm
External Width26.2mm
Pack Quantity1
External Depth48.4mm
Battery Type / SizePP3
Weight32g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Contents
Battery only
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
200mAh
Battery Terminals
Snap Contact
External Width
26.2mm
External Depth
48.4mm
Weight
32g
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
External Height
17.4mm
Pack Quantity
1
Battery Type / Size
PP3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
UN Hazard Code:3496