Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.275 |
5+ | US$3.886 |
10+ | US$3.551 |
25+ | US$2.908 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
US$4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001845
Order Code3287147
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeSR60
Battery TechnologySilver Oxide
External Diameter6.75mm
Battery Capacity15mAh
Battery TerminalsPressure Contact
External Height2.15mm
Pack Quantity5
Battery Type / SizeButton Cell
Weight0.3g
Battery IEC CodeSR621
Battery NEDA Code1175SO
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Silver Oxide
Battery Capacity
15mAh
External Height
2.15mm
Battery Type / Size
Button Cell
Battery IEC Code
SR621
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
SR60
External Diameter
6.75mm
Battery Terminals
Pressure Contact
Pack Quantity
5
Weight
0.3g
Battery NEDA Code
1175SO
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007