You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MP007148
M4 Tap Set, 0.7 mm, 3 Piece
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007148
- Order Code:
- 3703251
- Product Range
- Multicomp Pro Thread-cutting Tools
- Technical Datasheet:
- MP007148 Datasheet
Product Range Selector (Multicomp Pro Thread-cutting Tools)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3 Pcs of Size M4 0.7mm 5-6 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer R/H Cutting Taps
- :
- Multicomp Pro Thread-cutting Tools
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Size: M4 x 0.7mm
- Material: HSS6542
- Surface: Bright
- Type: Right-hand cutting
Applications
Mechanical, Facility Maintenance, Manufacturing
Footnotes
147 In stock
147 available same day shipping :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set