Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007754
Order Code3778841
Product RangeMP-EPV
Also Known AsGTIN UPC EAN: 5051259248830
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007754
Order Code3778841
Product RangeMP-EPV
Also Known AsGTIN UPC EAN: 5051259248830
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max24W
Output Voltage Max12VDC
Output Current2A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangeMP-EPV
SVHCNo SVHC (17-Jan-2023)
Alternatives for MP007754
1 Product Found
Product Overview
These Multicomp Pro EPV series are fully lighting approved IP67 LED Drivers. These PFC economical constant voltage lighting LED Drivers, meet all lighting requirements and standard. Available in 24W, 40W, 60W and 100W, in both 12V and 242V outputs.
- 24W, 12V, 2A, IP67 LED driver
- Output constant voltage
- High efficiency up to 82%
- Short circuit/ over loading/ over temperature/ over voltage protections
- Cooling by free air convection
- IP67 design for outdoor installation
- 3 years warranty
- Working Temperature: -10°C to +40°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Notes
Safety Standards: EN61347-1, EN61347-2-13, EN60598-1, EN60598-2-6; EMI: EN55015, EN61000-3-2, Class C EN61000-3-3; EMS: EN61547, EN61000-4-2, EN61000-4-5
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
No SVHC (17-Jan-2023)
Output Power Max
24W
Output Current
2A
Input Voltage Min
200V
Product Range
MP-EPV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186