Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1264G23111080
Order Code3869119
Your Part Number
Technical Datasheet
457 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$26.746 |
| 10+ | US$23.383 |
Price for:Each
Minimum: 1
Multiple: 1
US$26.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1264G23111080
Order Code3869119
Technical Datasheet
Connector to ConnectorSMA Plug to N-Type Bulkhead Jack
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type ASMA Plug
Connector Type BN-Type Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A 300mm RF/Coaxial Cable Assembly with an SMA plug to an IP67 Rear Lock N' Type jack with the added advantage of rear lock bulkhead connector for security. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Robust IP67 Rear-Lock (Anti-Tamper) N' Type Antenna Connector
- SMA Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 300mm
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to N-Type Bulkhead Jack
Cable Length - Metric
300mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
N-Type Bulkhead Jack
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04