Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP387E
Order Code4712425
Your Part Number
Technical Datasheet
500 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$62.54 |
| 10+ | US$54.11 |
Price for:Each
Minimum: 1
Multiple: 1
US$62.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP387E
Order Code4712425
Technical Datasheet
Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
Depth Measurement100mm
External Height153mm
External Width68mm
External Depth31mm
Weight151.4g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This wall scanner is used to detect a variety of objects behind the wall, designed with multiple measurement modes and additional functions to conveniently measure distance and wood moisture. It is widely used in home renovation, home improvement, and DIY projects.
- 2.4" colour screen
- Voice broadcast
- Auto power off
- Multiple measurement modes
- Lithium-ion battery
Technical Specifications
Test Detector Type
Cable, Ferrous Metal, Non Ferrous Metal, Wood
External Height
153mm
External Depth
31mm
Product Range
-
Depth Measurement
100mm
External Width
68mm
Weight
151.4g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1514
UN Hazard Code:3481