Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP6-4.5
Order Code4226452
Product RangeMP Lead Acid Rechargeable Batteries
Technical Datasheet
88 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$15.665 |
10+ | US$14.539 |
25+ | US$13.574 |
50+ | US$12.462 |
100+ | US$11.323 |
Price for:Each
Minimum: 1
Multiple: 1
US$15.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP6-4.5
Order Code4226452
Product RangeMP Lead Acid Rechargeable Batteries
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity4.5Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height105mm
Pack Quantity1
External Width47mm
External Depth70mm
Battery Type / SizeLead-Acid
Weight730g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMP Lead Acid Rechargeable Batteries
SVHCTo Be Advised
Product Overview
Applications
Industrial
Technical Specifications
Battery Voltage
6V
Battery Capacity
4.5Ah
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
70mm
Weight
730g
Battery NEDA Code
-
Product Range
MP Lead Acid Rechargeable Batteries
Battery Technology
Lead Acid
Battery Size Code
-
External Height
105mm
External Width
47mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73
UN Hazard Code:2800