Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPUF12-12
Order Code4226443
Product RangeMP Lead Acid Rechargeable Batteries
Technical Datasheet
156 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$56.012 |
5+ | US$50.826 |
10+ | US$46.511 |
Price for:Each
Minimum: 1
Multiple: 1
US$56.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPUF12-12
Order Code4226443
Product RangeMP Lead Acid Rechargeable Batteries
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity12Ah
Battery Size Code-
External Height101mm
Battery TerminalsF1 Faston Tabs
External Width99mm
Pack Quantity1
External Depth151mm
Battery Type / SizeLead-Acid
Weight3.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMP Lead Acid Rechargeable Batteries
SVHCTo Be Advised
Product Overview
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
12V
Battery Capacity
12Ah
External Height
101mm
External Width
99mm
External Depth
151mm
Weight
3.5kg
Battery NEDA Code
-
Product Range
MP Lead Acid Rechargeable Batteries
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
F1 Faston Tabs
Pack Quantity
1
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
UN Hazard Code:2800