Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPUF12-7.2
Order Code4226438
Product RangeMP Lead Acid Rechargeable Batteries
Technical Datasheet
339 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$36.569 |
5+ | US$32.830 |
10+ | US$29.802 |
25+ | US$27.269 |
Price for:Each
Minimum: 1
Multiple: 1
US$36.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPUF12-7.2
Order Code4226438
Product RangeMP Lead Acid Rechargeable Batteries
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7.2Ah
Battery Size Code-
External Height99mm
Battery TerminalsQuick Connect
External Width65mm
Pack Quantity1
Battery Type / SizeLead-Acid
External Depth151mm
Weight2.06kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMP Lead Acid Rechargeable Batteries
SVHCTo Be Advised
Product Overview
Applications
Industrial, Power Management, Electrical and Electronics
Technical Specifications
Battery Voltage
12V
Battery Capacity
7.2Ah
External Height
99mm
External Width
65mm
Battery Type / Size
Lead-Acid
Weight
2.06kg
Battery NEDA Code
-
Product Range
MP Lead Acid Rechargeable Batteries
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.06
UN Hazard Code:2800