Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPB-325-SMON
Order Code1891369
Technical Datasheet
Marker TypePre Printed
LegendN to Z
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max0.8mm
Cable Diameter Min0.44mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCTo Be Advised
Alternatives for PB-325-SMON
2 Products Found
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
0.44mm
Product Range
-
Legend
N to Z
Marker Colour
Yellow
Cable Diameter Max
0.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024